Part Details for P1206Y1213PGT by Vishay Sfernice
Overview of P1206Y1213PGT by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1206Y1213PGT
P1206Y1213PGT CAD Models
P1206Y1213PGT Part Data Attributes
|
P1206Y1213PGT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P1206Y1213PGT
Vishay Sfernice
RESISTOR, THIN FILM, 0.33 W, 0.02 %, 10 ppm, 121000 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 121000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y1213PGT
This table gives cross-reference parts and alternative options found for P1206Y1213PGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y1213PGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Y1213PNE2 | Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.02% +/-Tol, -10,10ppm/Cel, 1206, | Vishay Intertechnologies | P1206Y1213PGT vs P1206Y1213PNE2 |
P1206Y1213PBT | RES,SMT,THIN FILM,121K OHMS,200WV,.02% +/-TOL,-10,10PPM TC,1206 CASE | Vishay Sfernice | P1206Y1213PGT vs P1206Y1213PBT |
P1206Y1213PNTRE2 | Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.02% +/-Tol, -10,10ppm/Cel, 1206, | Vishay Intertechnologies | P1206Y1213PGT vs P1206Y1213PNTRE2 |
P1206Y1213PNTD | Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1213PGT vs P1206Y1213PNTD |
P1206Y1213PBPT | Fixed Resistor, Thin Film, 0.33W, 121000ohm, 200V, 0.02% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1213PGT vs P1206Y1213PBPT |