Part Details for P1206Y1182BNT by Vishay Sfernice
Overview of P1206Y1182BNT by Vishay Sfernice
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206Y1182BNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
716-P1206Y1182BNTTR-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 100 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8704 | Buy Now |
Part Details for P1206Y1182BNT
P1206Y1182BNT CAD Models
P1206Y1182BNT Part Data Attributes
|
P1206Y1182BNT
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P1206Y1182BNT
Vishay Sfernice
RESISTOR, THIN FILM, 0.33 W, 0.1 %, 10 ppm, 11800 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 11800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206Y1182BNT
This table gives cross-reference parts and alternative options found for P1206Y1182BNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206Y1182BNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206Y1182BNTC | Fixed Resistor, Thin Film, 0.33W, 11800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1182BNT vs P1206Y1182BNTC |
AMF120611K80.05%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1182BNT vs AMF120611K80.05%10PPM/KKP5 |
P1206Y1182BNT | Fixed Resistor, Thin Film, 0.33W, 11800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1182BNT vs P1206Y1182BNT |
AMF120611K80.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1182BNT vs AMF120611K80.05%10PPM/KNP10 |
P1206Y1182BGTRE4 | Fixed Resistor, Thin Film, 0.33W, 11800ohm, 200V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | Vishay Intertechnologies | P1206Y1182BNT vs P1206Y1182BGTRE4 |
AMF120611K80.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1182BNT vs AMF120611K80.1%10PPM/KNS |
AMF120611K80.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1182BNT vs AMF120611K80.1%10PPM/KNP20 |
P1206Y1182BBT | RES,SMT,THIN FILM,11.8K OHMS,200WV,.1% +/-TOL,-10,10PPM TC,1206 CASE | Vishay Sfernice | P1206Y1182BNT vs P1206Y1182BBT |
AMF120611K80.1%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.25W, 11800ohm, 200V, 0.1% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | P1206Y1182BNT vs AMF120611K80.1%10PPM/KNP5 |
P1206Y1182WNPE | Fixed Resistor, Thin Film, 0.33W, 11800ohm, 200V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206Y1182BNT vs P1206Y1182WNPE |