Part Details for P1206H2672FBTR by Vishay Intertechnologies
Overview of P1206H2672FBTR by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1206H2672FBTR
P1206H2672FBTR CAD Models
P1206H2672FBTR Part Data Attributes
|
P1206H2672FBTR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206H2672FBTR
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 26700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 26700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for P1206H2672FBTR
This table gives cross-reference parts and alternative options found for P1206H2672FBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206H2672FBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206H2672FBT | RES,SMT,THIN FILM,26.7K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Vishay Sfernice | P1206H2672FBTR vs P1206H2672FBT |
P1206H2672FBTA | Fixed Resistor, Thin Film, 0.33W, 26700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H2672FBTR vs P1206H2672FBTA |
P1206H2672FNPC | Fixed Resistor, Thin Film, 0.33W, 26700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H2672FBTR vs P1206H2672FNPC |
P1206H2672FBT | Fixed Resistor, Thin Film, 0.33W, 26700ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H2672FBTR vs P1206H2672FBT |
P1206H2672FGTRE4 | Fixed Resistor, Thin Film, 0.33W, 26700ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | P1206H2672FBTR vs P1206H2672FGTRE4 |