Part Details for P1206H2100BG by Vishay Sfernice
Overview of P1206H2100BG by Vishay Sfernice
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1206H2100BG
P1206H2100BG CAD Models
P1206H2100BG Part Data Attributes
|
P1206H2100BG
Vishay Sfernice
Buy Now
Datasheet
|
Compare Parts:
P1206H2100BG
Vishay Sfernice
RESISTOR, THIN FILM, 0.33 W, 0.1 %, 50 ppm, 210 ohm, SURFACE MOUNT, 1206, CHIP, GREEN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 210 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206H2100BG
This table gives cross-reference parts and alternative options found for P1206H2100BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206H2100BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206H2100WNPD | Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H2100BG vs P1206H2100WNPD |
P1206H2100WGT | RESISTOR, THIN FILM, 0.33 W, 0.05 %, 50 ppm, 210 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206H2100BG vs P1206H2100WGT |
AMF1206210R0.1%50PPM/KKP5 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | P1206H2100BG vs AMF1206210R0.1%50PPM/KKP5 |
AMF1206210R0.05%50PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | P1206H2100BG vs AMF1206210R0.05%50PPM/KNP10 |
AMF1206210R0.1%50PPM/KNP5 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | P1206H2100BG vs AMF1206210R0.1%50PPM/KNP5 |
AMF1206210R0.05%50PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | P1206H2100BG vs AMF1206210R0.05%50PPM/KKS |
P1206H2100BBPD | Fixed Resistor, Thin Film, 0.33W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H2100BG vs P1206H2100BBPD |
AMF1206210R0.1%50PPM/KKP10 | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | P1206H2100BG vs AMF1206210R0.1%50PPM/KKP10 |
AMF1206210R0.1%50PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | P1206H2100BG vs AMF1206210R0.1%50PPM/KNS |
AMF1206210R0.05%50PPM/KNS | Fixed Resistor, Thin Film, 0.25W, 210ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, 1206, | Microtech GmbH Electronic | P1206H2100BG vs AMF1206210R0.05%50PPM/KNS |