Part Details for P1206H1273FBW by Vishay Intertechnologies
Overview of P1206H1273FBW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1206H1273FBW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X2947
|
Newark | P 1206 H 1273 F B Wp /Waffle Pack Or Tape & Reel |Vishay P1206H1273FBW RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $4.7200 | Buy Now |
DISTI #
P1206H1273FBW
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 1206 Size 127K Ohm 1% 0.33 W ?50 ppm/?C 2-Pin SMD Waffle - Custom Tape W/Leader (Alt: P1206H1273FBW) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
RFQ | |
DISTI #
72-P1206H1273FBW
|
Mouser Electronics | Thin Film Resistors - SMD P 1206 H 1273 F B WP | 0 |
|
$3.2100 / $6.7000 | Order Now |
Part Details for P1206H1273FBW
P1206H1273FBW CAD Models
P1206H1273FBW Part Data Attributes
|
P1206H1273FBW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206H1273FBW
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 127000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 127000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for P1206H1273FBW
This table gives cross-reference parts and alternative options found for P1206H1273FBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206H1273FBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206H1273FGPF | Fixed Resistor, Thin Film, 0.33W, 127000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H1273FBW vs P1206H1273FGPF |
P1206H1273FNT | Fixed Resistor, Thin Film, 0.33W, 127000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H1273FBW vs P1206H1273FNT |
P1206H1273FNT | RESISTOR, THIN FILM, 0.33 W, 1 %, 50 ppm, 127000 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206H1273FBW vs P1206H1273FNT |
P1206H1273FBT | RES,SMT,THIN FILM,127K OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | Vishay Sfernice | P1206H1273FBW vs P1206H1273FBT |
P1206H1273FBPT | Fixed Resistor, Thin Film, 0.33W, 127000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H1273FBW vs P1206H1273FBPT |