There are no models available for this part yet.
Overview of P1206H1005BGT by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P1206H1005BGT by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-P1206H1005BGTCT-ND
|
DigiKey | SFERNICE THIN FILMS Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
89 In Stock |
|
$4.7750 / $9.1800 | Buy Now |
CAD Models for P1206H1005BGT by Vishay Sfernice
Part Data Attributes for P1206H1005BGT by Vishay Sfernice
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR, HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.5 mm
|
Package Length
|
3.06 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.33 W
|
Rated Temperature
|
70 °C
|
Resistance
|
10000000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
200 V
|
Alternate Parts for P1206H1005BGT
This table gives cross-reference parts and alternative options found for P1206H1005BGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206H1005BGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1206H1005BNW | Fixed Resistor, Thin Film, 0.33W, 10000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H1005BGT vs P1206H1005BNW |
P1206H1005BNTA | Fixed Resistor, Thin Film, 0.33W, 10000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H1005BGT vs P1206H1005BNTA |
P1206H1005BGTD | Fixed Resistor, Thin Film, 0.33W, 10000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H1005BGT vs P1206H1005BGTD |
P1206H1005BNT | RES,SMT,THIN FILM,10M OHMS,200WV,.1% +/-TOL,-50,50PPM TC,1206 CASE | Vishay Sfernice | P1206H1005BGT vs P1206H1005BNT |
P1206H1005BBT | Fixed Resistor, Thin Film, 0.33W, 10000000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206H1005BGT vs P1206H1005BBT |
P1206H1005BGT1K | Fixed Resistor, | Vishay Intertechnologies | P1206H1005BGT vs P1206H1005BGT1K |
P1206H1005BN | RESISTOR, THIN FILM, 0.33 W, 0.1 %, 50 ppm, 10000000 ohm, SURFACE MOUNT, 1206, CHIP, GREEN | Vishay Sfernice | P1206H1005BGT vs P1206H1005BN |