Part Details for P1206E3741WBTE by Vishay Intertechnologies
Overview of P1206E3741WBTE by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1206E3741WBTE
P1206E3741WBTE CAD Models
P1206E3741WBTE Part Data Attributes
|
P1206E3741WBTE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206E3741WBTE
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for P1206E3741WBTE
This table gives cross-reference parts and alternative options found for P1206E3741WBTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206E3741WBTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AMF12063K740.05%25PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | P1206E3741WBTE vs AMF12063K740.05%25PPM/KNP5 |
AMF12063K740.05%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | P1206E3741WBTE vs AMF12063K740.05%25PPM/KKP20 |
AMF12063K740.1%25PPM/KKP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | P1206E3741WBTE vs AMF12063K740.1%25PPM/KKP20 |
P1206E3741BBT | Vishay Thin Film | Check for Price | RESISTOR, THIN FILM, 0.4 W, 0.1 %, 25 ppm, 3740 ohm, SURFACE MOUNT, 1206, CHIP | P1206E3741WBTE vs P1206E3741BBT |
P1206E3741BGPA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | P1206E3741WBTE vs P1206E3741BGPA |
AMF12063K740.05%25PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | P1206E3741WBTE vs AMF12063K740.05%25PPM/KNP20 |
P1206E3741BGPE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.33W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | P1206E3741WBTE vs P1206E3741BGPE |
AMF12063K740.05%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | P1206E3741WBTE vs AMF12063K740.05%25PPM/KKP10 |
AMF12063K740.1%25PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | P1206E3741WBTE vs AMF12063K740.1%25PPM/KKP10 |
AMF12063K740.05%25PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3740ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | P1206E3741WBTE vs AMF12063K740.05%25PPM/KNS |