Part Details for P1206E1153BBPA by Vishay Intertechnologies
Overview of P1206E1153BBPA by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1206E1153BBPA
P1206E1153BBPA CAD Models
P1206E1153BBPA Part Data Attributes
|
P1206E1153BBPA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P1206E1153BBPA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.33W, 115000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.06 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 115000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for P1206E1153BBPA
This table gives cross-reference parts and alternative options found for P1206E1153BBPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206E1153BBPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMF1206115K0.05%25PPM/KNP5 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E1153BBPA vs AMF1206115K0.05%25PPM/KNP5 |
P1206E1153BNT | Fixed Resistor, Thin Film, 0.33W, 115000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206E1153BBPA vs P1206E1153BNT |
AMF1206115K0.05%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E1153BBPA vs AMF1206115K0.05%25PPM/KNP10 |
AMF1206115K0.05%25PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E1153BBPA vs AMF1206115K0.05%25PPM/KKS |
AMF1206115K0.1%25PPM/KKS | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E1153BBPA vs AMF1206115K0.1%25PPM/KKS |
AMF1206115K0.05%25PPM/KKP5 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E1153BBPA vs AMF1206115K0.05%25PPM/KKP5 |
AMF1206115K0.1%25PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 115000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, 1206, | Microtech GmbH Electronic | P1206E1153BBPA vs AMF1206115K0.1%25PPM/KKP20 |
P1206E1153WBTE | Fixed Resistor, Thin Film, 0.33W, 115000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206E1153BBPA vs P1206E1153WBTE |
P1206E1153WGPB | Fixed Resistor, Thin Film, 0.33W, 115000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | P1206E1153BBPA vs P1206E1153WGPB |
P1206E1153BNT | RES,SMT,THIN FILM,115K OHMS,200WV,.1% +/-TOL,-25,25PPM TC,1206 CASE | Vishay Sfernice | P1206E1153BBPA vs P1206E1153BNT |