P1206C1004WNT
Description: Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP

Overview of P1206C1004WNT by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for P1206C1004WNT by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 53W1472
Newark Surface Mount Thin Film Resistor, P Series, 1 Mohm, 330 Mw, - 0.05%, 200 V, 1206 [3216 Metric] |Vishay P1206C1004WNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $8.2900
  • 250 $7.9000
  • 500 $7.3400
$7.3400 / $8.2900 Buy Now
DISTI # P1206C1004WNT
Avnet Americas SMD Chip Resistor, 1 MOhm, ± 0.05%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Custom Tape W/Leader (Alt: P1206C1004WNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader 0
  • 100 $7.8918
  • 200 $7.7798
  • 400 $6.5606
  • 600 $5.3360
  • 800 $5.2156
  • 1,000 $4.3712
  • 10,000 $3.4225
$3.4225 / $7.8918 Buy Now
DISTI # P1206C1004WNT
Avnet Abacus SMD Chip Resistor, 1 MOhm, � 0.05%, 330 mW, 1206 [3216 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P1206C1004WNT) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for P1206C1004WNT by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for P1206C1004WNT by Vishay Intertechnologies

P1206C1004WNT
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
CHIP
Reach Compliance Code
not_compliant
Factory Lead Time
24 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.06 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PLASTIC
Rated Power Dissipation (P)
0.33 W
Rated Temperature
70 °C
Resistance
1000000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
TIN SILVER OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
200 V
Want to compare parts?
  1. P1206C1004WNT
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for P1206C1004WNT

This table gives cross-reference parts and alternative options found for P1206C1004WNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1206C1004WNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P1206C1004WNTA Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206C1004WNT vs P1206C1004WNTA
P1206Z1004BNT Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206C1004WNT vs P1206Z1004BNT
P1206C1004BNPF Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206C1004WNT vs P1206C1004BNPF
P1206Z1004BGW Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206C1004WNT vs P1206Z1004BGW
P1206Z1004WNWA Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206C1004WNT vs P1206Z1004WNWA
P1206Z1004WBT Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206C1004WNT vs P1206Z1004WBT
P1206Z1004BBPD Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206C1004WNT vs P1206Z1004BBPD
P1206Z1004WNW Fixed Resistor, Thin Film, 0.33W, 1000000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Vishay Intertechnologies P1206C1004WNT vs P1206Z1004WNW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1206C1004WNT by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1206C1004WNT by Vishay Intertechnologies

  • Please alert me when P1206C1004WNT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1206C1004WNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1206C1004WNT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1206C1004WNT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1206C1004WNT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1206C1004WNT by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: