Part Details for P11A7TBAASZ24102MS by Vishay Intertechnologies
Overview of P11A7TBAASZ24102MS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P11A7TBAASZ24102MS
P11A7TBAASZ24102MS CAD Models
P11A7TBAASZ24102MS Part Data Attributes
|
P11A7TBAASZ24102MS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P11A7TBAASZ24102MS
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 1000ohm, 22.4V, 20% +/-Tol, -500,500ppm/Cel, 4949,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Construction | Modular | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 9.1 mm | |
Package Length | 12.5 mm | |
Package Style | Panel Mount | |
Package Width | 12.5 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4949 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% | |
Working Voltage | 22.4 V |