Part Details for P1172.223T by Pulse Electronics Corporation
Overview of P1172.223T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SC2223-T1B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
2SC2223-T2B-A | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
DILB40P-223TLF | Amphenol Communications Solutions | DIP Socket, Stamped and Formed |
Part Details for P1172.223T
P1172.223T CAD Models
P1172.223T Part Data Attributes
|
P1172.223T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1172.223T
Pulse Electronics Corporation
General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Chip | |
Core Material | AMORPHOUS MAGNETIC | |
DC Resistance | 0.042 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 8 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 3.8 A | |
Self Resonance Frequency | 12 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for P1172.223T
This table gives cross-reference parts and alternative options found for P1172.223T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1172.223T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1173.223T | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | P1172.223T vs P1173.223T |
P1172.223 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | P1172.223T vs P1172.223 |
P1173.223NL | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | P1172.223T vs P1173.223NL |
P1173.223NLT | Pulse Electronics Corporation | $1.7750 | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | P1172.223T vs P1173.223NLT |
P1172.223NL | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | P1172.223T vs P1172.223NL |
P1173.223 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 22uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | P1172.223T vs P1173.223 |