Part Details for P1171.642T by Pulse Electronics Corporation
Overview of P1171.642T by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1734LES6-4.2#TRMPBF | Analog Devices | Lithium-Ion Lin Bat Chr in SOT | |
LTC1734LES6-4.2#TRPBF | Analog Devices | Lithium-Ion Lin Bat Chr in SOT | |
LTC1734ES6-4.2#TRPBF | Analog Devices | Lithium-Ion Lin Bat Chr in SOT |
Part Details for P1171.642T
P1171.642T CAD Models
P1171.642T Part Data Attributes
|
P1171.642T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1171.642T
Pulse Electronics Corporation
General Purpose Inductor, 6.4uH, 30%, 1 Element, SMD
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 18 Ω | |
Inductance-Nom (L) | 6.4 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 5.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for P1171.642T
This table gives cross-reference parts and alternative options found for P1171.642T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1171.642T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1171.642 | General Purpose Inductor, 6.4uH, 30%, 1 Element, SMD | Pulse Electronics Corporation | P1171.642T vs P1171.642 |