Datasheets
P1171.124NLT by: Pulse Electronics Corporation

General Purpose Inductor, 120uH, 20%, 1 Element, SMD, ROHS COMPLIANT

Part Details for P1171.124NLT by Pulse Electronics Corporation

Overview of P1171.124NLT by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for P1171.124NLT

Part # Distributor Description Stock Price Buy
DISTI # 55AK0758
Newark Smt Pwr Inductor Sdri 12X5 Npb/T&r |Pulse P1171.124NLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.9960
  • 4,000 $0.8990
  • 6,000 $0.8660
  • 10,000 $0.8340
$0.8340 / $0.9960 Buy Now
DISTI # P1171.124NLT-ND
DigiKey FIXED IND 120UH 1.3A 253MOHM SMD Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.9863
$0.9863 Buy Now
DISTI # P1171.124NLT
Avnet Americas Ind Power Shielded Wirewound 120uH 20% 100KHz 1.3A T/R - Tape and Reel (Alt: P1171.124NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 7 Weeks, 4 Days Container: Reel 0
  • 2,000 $0.9439
  • 3,000 $0.9244
  • 5,000 $0.9049
  • 10,000 $0.8854
  • 20,000 $0.8658
  • 100,000 $0.8463
  • 200,000 $0.8300
$0.8300 / $0.9439 Buy Now
DISTI # 673-P1171.124NLT
Mouser Electronics Power Inductors - SMD SHD DRUM CORE IND RoHS: Compliant 0
  • 500 $0.9300
  • 2,000 $0.9300
$0.9300 Order Now
DISTI # V79:2366_17787201
Arrow Electronics Inductor Power Shielded Wirewound 120uH/90uH 20% 100KHz 1.3A 0.253Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1419 Americas - 2500
  • 177 $0.5654
$0.5654 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 2,000 $0.8680
$0.8680 Buy Now
Onlinecomponents.com P1170/P1171 SMT Shielded Drum Core Inductor series, up to 13A RoHS: Compliant 0
  • 500 $1.6930
  • 1,000 $1.0420
  • 1,500 $0.8250
  • 2,000 $0.8080
$0.8080 / $1.6930 Buy Now
DISTI # 26115490
Verical Inductor Power Shielded Wirewound 120uH/90uH 20% 100KHz 1.3A 0.253Ohm DCR Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 177 Package Multiple: 1 Date Code: 1419 Americas - 2500
  • 177 $0.5654
$0.5654 Buy Now
DISTI # 000000000002153685
Sager Power Inductors - SMD SHD DRUM CORE IND Min Qty: 2000 0
  • 2,000 $0.8566
$0.8566 Buy Now
DISTI # C1S612300049647
Chip1Stop SMT PWR INDUCTOR SDRI 12X5 NPB RoHS: Compliant 2500
  • 177 $0.6640
$0.6640 Buy Now

Part Details for P1171.124NLT

P1171.124NLT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P1171.124NLT Part Data Attributes

P1171.124NLT Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
P1171.124NLT Pulse Electronics Corporation General Purpose Inductor, 120uH, 20%, 1 Element, SMD, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 7 Weeks, 4 Days
DC Resistance 253 Ω
Inductance-Nom (L) 120 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 130 °C
Operating Temperature-Min -40 °C
Rated Current-Max 1.3 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for P1171.124NLT

This table gives cross-reference parts and alternative options found for P1171.124NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1171.124NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
P1171.124T General Purpose Inductor, 120uH, 20%, 1 Element, SMD Pulse Electronics Corporation P1171.124NLT vs P1171.124T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1171.124NLT by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1171.124NLT by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of P1171.124NLT would you like to use for your alert(s)?
  • Please alert me when P1171.124NLT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1171.124NLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1171.124NLT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1171.124NLT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1171.124NLT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1171.124NLT by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: