Part Details for P1170.333NLT by Pulse Electronics Corporation
Overview of P1170.333NLT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P1170.333NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0749
|
Newark | Ind, pwr,1.4Uh, sdri12X5.2,s Npb/T&r |Pulse P1170.333NLT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8340 / $0.9960 | Buy Now |
DISTI #
553-1966-1-ND
|
DigiKey | FIXED IND 33UH 2.6A 70 MOHM SMD Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1590 In Stock |
|
$0.8138 / $1.9400 | Buy Now |
DISTI #
P1170.333NLT
|
Avnet Americas | Power Inductor (SMD), 33 uH, ? 20%, 2.6 A, Shielded, 2.6 A, 12.24mm x 12.24mm x 6mm - Tape and Reel (Alt: P1170.333NLT) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.8658 / $0.9439 | Buy Now |
DISTI #
673-P1170.333NLT
|
Mouser Electronics | Power Inductors - SMD SHD DRUM CORE IND RoHS: Compliant | 0 |
|
$0.8130 | Order Now |
DISTI #
V79:2366_24604286
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH/24.8uH 20% 100KHz 2.6A 0.07Ohm DCR T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 980 |
|
$0.6791 | Buy Now |
DISTI #
P41:2556_13133226
|
Arrow Electronics | Inductor Power Shielded Wirewound 33uH/24.8uH 20% 100KHz 2.6A 0.07Ohm DCR T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 98 Weeks Date Code: 1606 | Europe - 500 |
|
$0.5513 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.8680 | Buy Now |
|
Onlinecomponents.com | P1170/P1171 SMT Shielded Drum Core Inductor series, up to 13A RoHS: Compliant | 0 |
|
$0.8080 / $1.6930 | Buy Now |
DISTI #
39841703
|
Verical | Inductor Power Shielded Wirewound 33uH/24.8uH 20% 100KHz 2.6A 0.07Ohm DCR T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1837 | Americas - 980 |
|
$0.6791 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ |
Part Details for P1170.333NLT
P1170.333NLT CAD Models
P1170.333NLT Part Data Attributes
|
P1170.333NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1170.333NLT
Pulse Electronics Corporation
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Pulse Electronics | |
Samacsys Modified On | 2023-10-16 08:36:15 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Automotive: -40C to +130C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Case/Size Code | 4848 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 70 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 2.6 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P1170.333NLT
This table gives cross-reference parts and alternative options found for P1170.333NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1170.333NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1170.333 | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4848 | Pulse Electronics Corporation | P1170.333NLT vs P1170.333 |
P1170.333NL | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1170.333NLT vs P1170.333NL |