Part Details for P1170.274T by Pulse Electronics Corporation
Overview of P1170.274T by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for P1170.274T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000764215
|
Sager | Power Inductors - SMD 270uH 20% | 0 |
|
Buy Now |
Part Details for P1170.274T
P1170.274T CAD Models
P1170.274T Part Data Attributes
|
P1170.274T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1170.274T
Pulse Electronics Corporation
General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 4848,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 460 Ω | |
Inductance-Nom (L) | 270 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Packing Method | TR | |
Rated Current-Max | 0.91 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P1170.274T
This table gives cross-reference parts and alternative options found for P1170.274T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1170.274T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1170.274NLT | General Purpose Inductor, 270uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1170.274T vs P1170.274NLT |