P1170.124
Pulse Electronics Corporation
Description: General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 4848,

Overview of P1170.124 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for P1170.124 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1170.124 by Pulse Electronics Corporation

P1170.124
Pulse Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
4848
Construction
Shielded
Core Material
Ferrite
DC Resistance
253 Ω
Inductance-Nom (L)
120 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
130 °C
Operating Temperature-Min
-40 °C
Package Height
6 mm
Package Length
12.24 mm
Package Style
SMT
Package Width
12.24 mm
Rated Current-Max
1.3 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
20%
Want to compare parts?
  1. P1170.124
    Pulse Electronics Corporation
    General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 4848,
    VS

Alternate Parts for P1170.124

This table gives cross-reference parts and alternative options found for P1170.124. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1170.124, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P1170.124NL General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT Pulse Electronics Corporation P1170.124 vs P1170.124NL
P1170.124NLT General Purpose Inductor, 120uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT Pulse Electronics Corporation P1170.124 vs P1170.124NLT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1170.124 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1170.124 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of P1170.124 would you like to use for your alert(s)?
  • Please alert me when P1170.124 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1170.124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1170.124 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1170.124 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1170.124.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1170.124 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: