Part Details for P1170.105 by Pulse Electronics Corporation
Overview of P1170.105 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1170.105
P1170.105 CAD Models
P1170.105 Part Data Attributes
|
P1170.105
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P1170.105
Pulse Electronics Corporation
General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4848
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4848 | |
Construction | Shielded | |
Core Material | Ferrite | |
DC Resistance | 1750 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.24 mm | |
Package Style | SMT | |
Package Width | 12.24 mm | |
Rated Current-Max | 0.46 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P1170.105
This table gives cross-reference parts and alternative options found for P1170.105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1170.105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1170.105NLT | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1170.105 vs P1170.105NLT |
P1170.105NL | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1170.105 vs P1170.105NL |