There are no models available for this part yet.
Overview of P1169.501T by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67501TU | Renesas Electronics Corporation | 18-BIT BIDIR. BUF/LTCH | |
54FCT16501T-000 | Renesas Electronics Corporation | 18 BIT BIDIRECTIOANL BUFFER/LATCH REGISTER | |
54FCT162501T-000 | Renesas Electronics Corporation | 18 BIT BIDIRECTIOANL BUFFER/LATCH REGISTER |
Price & Stock for P1169.501T by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 1 ELEMENT, 0.5 uH, GENERAL PURPOSE INDUCTOR, SMD | 1156 |
|
$0.9450 / $2.2500 | Buy Now |
CAD Models for P1169.501T by Pulse Electronics Corporation
Part Data Attributes for P1169.501T by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
4848
|
Construction
|
Shielded
|
Core Material
|
AMORPHOUS MAGNETIC
|
DC Resistance
|
0.0023 Ω
|
Inductance-Nom (L)
|
0.5 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.5 mm
|
Package Length
|
12.24 mm
|
Package Style
|
SMT
|
Package Width
|
12.24 mm
|
Packing Method
|
TR
|
Rated Current-Max
|
14 A
|
Self Resonance Frequency
|
40 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
30%
|
Alternate Parts for P1169.501T
This table gives cross-reference parts and alternative options found for P1169.501T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1169.501T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1168.501NLT | General Purpose Inductor, 0.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1169.501T vs P1168.501NLT |
P1169.501 | General Purpose Inductor, 0.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848 | Pulse Electronics Corporation | P1169.501T vs P1169.501 |
P1169.501NL | General Purpose Inductor, 0.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1169.501T vs P1169.501NL |
P1168.501NL | General Purpose Inductor, 0.5uH, 30%, 1 Element, Amorphous Magnetic-Core, SMD, 4848, ROHS COMPLIANT | Pulse Electronics Corporation | P1169.501T vs P1168.501NL |