Part Details for P1120-3SDSW-FREQ by Pletronics Inc
Overview of P1120-3SDSW-FREQ by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for P1120-3SDSW-FREQ
P1120-3SDSW-FREQ CAD Models
P1120-3SDSW-FREQ Part Data Attributes
|
P1120-3SDSW-FREQ
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
P1120-3SDSW-FREQ
Pletronics Inc
CMOS Output Clock Oscillator, 70MHz Min, 135MHz Max, ROHS COMPLIANT, RESISTANCE WELDED, DIP-14/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | TUBE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Manufacturer Series | P113SD | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 135 MHz | |
Operating Frequency-Min | 70 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 20.0mm x 12.37mm x 5.72mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % |