There are no models available for this part yet.
Overview of P1101UCLTP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for P1101UCLTP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58K6093
|
Newark | Sidactor Uni 4Chips 95V 500A Ms013 Rohs/Tube Rohs Compliant: Yes |Littelfuse P1101UCLTP RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7100 / $2.9200 | Buy Now | |
DISTI #
P1101UCLTP-ND
|
DigiKey | TVS DEVICE MIXED 130V MS-013 Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.8451 | Buy Now | |
DISTI #
576-P1101UCLTP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 500A 95V RoHS: Compliant | 0 |
|
$2.9100 | Order Now | |
DISTI #
P1101UCLTP
|
TTI | Thyristor Surge Protection Devices - TSPD 500A 95V RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Tube | Americas - 0 |
|
$2.8500 | Buy Now | |
DISTI #
P1101UCLTP-LF
|
TME | Thyristor: TSS, Urmax: 95V, MS013, SMD, tube, 30A, SIDACtor® Min Qty: 1 | 0 |
|
$3.0200 / $4.5300 | RFQ | |
Ozdisan Elektronik | SIDACTOR SLIC 4CHP 500A MS013 | 0 |
|
$5.3594 / $5.8953 | RFQ |
CAD Models for P1101UCLTP by Littelfuse Inc
Part Data Attributes for P1101UCLTP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP,
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
LITTELFUSE
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
9.195 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.36 mm
|
Surface Mount
|
YES
|
Telecom IC Type
|
SURGE PROTECTION CIRCUIT
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
3.505 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.49 mm
|