Part Details for P1100EALAP by Littelfuse Inc
Overview of P1100EALAP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for P1100EALAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K6937
|
Newark | Sidactor, 90V, To-92, Full Reel, Reverse Stand-Off Voltage Vrwm:-, No. Of Pins:2Pins, Tvs Thyristor Case Style:To-92, Thyristor Type:Sidactor, Breakover Voltage Max:130V, No. Of Circuits:1Circuits, Peak Pulse Current Ippm:45A Rohs Compliant: Yes |Littelfuse P1100EALAP Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4670 | Buy Now |
DISTI #
P1100EALAP-ND
|
DigiKey | THYRISTOR 90V 150A TO226-2 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4436 | Buy Now |
DISTI #
576-P1100EALAP
|
Mouser Electronics | Thyristor Surge Protection Devices - TSPD 50A 90V RoHS: Compliant | 0 |
|
$0.5010 | Order Now |
DISTI #
P1100EALAP-LF
|
TME | Thyristor: TSS, Urmax: 90V, TO92, THT, Ammo Pack, 20A, SIDACtor® Min Qty: 1 | 0 |
|
$0.5000 / $0.7910 | RFQ |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS 150A 90V TO92 | 0 |
|
$0.8987 / $1.0335 | RFQ |
Part Details for P1100EALAP
P1100EALAP CAD Models
P1100EALAP Part Data Attributes:
|
P1100EALAP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P1100EALAP
Littelfuse Inc
SIDAC, 130V V(BO) Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 130 V | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 2 A | |
Surface Mount | NO | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |