Part Details for P10R1R1X101GD by Capax Technologies Inc
Overview of P10R1R1X101GD by Capax Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for P10R1R1X101GD
P10R1R1X101GD CAD Models
P10R1R1X101GD Part Data Attributes
|
P10R1R1X101GD
Capax Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
P10R1R1X101GD
Capax Technologies Inc
Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAPAX TECHNOLOGIES INC | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Bulk Packaging On Request | |
Dielectric Material | CERAMIC | |
Height | 0.178 mm | |
JESD-609 Code | e4 | |
Length | 0.254 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | R | |
Temperature Coefficient | -2200+/-500ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.254 mm |
Alternate Parts for P10R1R1X101GD
This table gives cross-reference parts and alternative options found for P10R1R1X101GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P10R1R1X101GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P10R1R1X101GA | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P10R1R1X101GD vs P10R1R1X101GA |
P10R1R1X101GB | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P10R1R1X101GD vs P10R1R1X101GB |
P13R1R1X101GA | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P10R1R1X101GD vs P13R1R1X101GA |
P13R1R1X101GB | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P10R1R1X101GD vs P13R1R1X101GB |
P13R1R1X101GC | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P10R1R1X101GD vs P13R1R1X101GC |
P13R1R1X101GD | Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.0000011uF, 0101 | Capax Technologies Inc | P10R1R1X101GD vs P13R1R1X101GD |