P10R1R0K101GD
Capax Technologies Inc
Description: Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.000001uF, 0101

Overview of P10R1R0K101GD by Capax Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for P10R1R0K101GD by Capax Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P10R1R0K101GD by Capax Technologies Inc

P10R1R0K101GD
Capax Technologies Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
Package Description
, 0101
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000001 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Bulk Packaging On Request
Dielectric Material
CERAMIC
Height
0.178 mm
JESD-609 Code
e4
Length
0.254 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0101
Surface Mount
YES
Temperature Characteristics Code
R
Temperature Coefficient
-2200+/-500ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.254 mm
Want to compare parts?
  1. P10R1R0K101GD
    Capax Technologies Inc
    Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.000001uF, 0101
    VS

Alternate Parts for P10R1R0K101GD

This table gives cross-reference parts and alternative options found for P10R1R0K101GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P10R1R0K101GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
101B10R1R0KT4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101, Johanson Technology Inc P10R1R0K101GD vs 101B10R1R0KT4
P10R1R0B101GB Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc P10R1R0K101GD vs P10R1R0B101GB
101V10R1R0BT4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101, Johanson Technology Inc P10R1R0K101GD vs 101V10R1R0BT4
101B10R1R0BT4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101, Johanson Technology Inc P10R1R0K101GD vs 101B10R1R0BT4
P10R1R0B101GC Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc P10R1R0K101GD vs P10R1R0B101GC
101V10R1R0BN4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101, Johanson Technology Inc P10R1R0K101GD vs 101V10R1R0BN4
P10R1R0K101GB Ceramic Capacitor, Ceramic, 100V, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc P10R1R0K101GD vs P10R1R0K101GB
101V10R1R0KN4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101, Johanson Technology Inc P10R1R0K101GD vs 101V10R1R0KN4
P10R1R0B101GD Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101 Capax Technologies Inc P10R1R0K101GD vs P10R1R0B101GD
101V10R1R0KT4 Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, -2200ppm/Cel TC, 0.000001uF, 0101, Johanson Technology Inc P10R1R0K101GD vs 101V10R1R0KT4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P10R1R0K101GD by Capax Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P10R1R0K101GD by Capax Technologies Inc

  • Please alert me when P10R1R0K101GD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P10R1R0K101GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P10R1R0K101GD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P10R1R0K101GD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P10R1R0K101GD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P10R1R0K101GD by Capax Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: