Part Details for P10M12A by Pletronics Inc
Overview of P10M12A by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P10M12A
P10M12A CAD Models
P10M12A Part Data Attributes
|
P10M12A
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
P10M12A
Pletronics Inc
Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLES | |
Attenuation Frequency (+/- delta f)-Max | 25 kHz | |
Attenuation@Freq-Max | 20 dB | |
Band Width (+/- delta f) | 6 kHz | |
Center or Cutoff Frequency (fo/fc) | 10.7 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Input/Output Impedance | 2500 OHM//2.5 | |
Insertion Loss-Max | 1.5 dB | |
Number of Functions | 1 |
Alternate Parts for P10M12A
This table gives cross-reference parts and alternative options found for P10M12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P10M12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACF10M12A | Crystal Filter, 1 Function(s), 10.7MHz, 6kHz BW(delta f), Monolithic | Abracon Corporation | P10M12A vs ACF10M12A |