Part Details for P10G561K1 by Cornell Dubilier Electronics Inc
Overview of P10G561K1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P10G561K1
P10G561K1 CAD Models
P10G561K1 Part Data Attributes
|
P10G561K1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
P10G561K1
Cornell Dubilier Electronics Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for P10G561K1
This table gives cross-reference parts and alternative options found for P10G561K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P10G561K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P10G561K1-FTR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | P10G561K1 vs P10G561K1-FTR |
CEA05-561-K101GA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | P10G561K1 vs CEA05-561-K101GA |
C410C561K1G5CA7200 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | P10G561K1 vs C410C561K1G5CA7200 |
C410C561K1G5TA7303 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | P10G561K1 vs C410C561K1G5TA7303 |
CEA12-561-K101GT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | P10G561K1 vs CEA12-561-K101GT |
ACBNPOIT561K | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | P10G561K1 vs ACBNPOIT561K |
C410C561K1G5CA7303 | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.00056uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | P10G561K1 vs C410C561K1G5CA7303 |
CEA05-561-K101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | P10G561K1 vs CEA05-561-K101GB |
CEA12-561-K101GB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00056uF, Through Hole Mount, AXIAL LEADED | RCD Components Inc | P10G561K1 vs CEA12-561-K101GB |