Part Details for P1087/D75Z by Texas Instruments
Overview of P1087/D75Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for P1087/D75Z
P1087/D75Z CAD Models
P1087/D75Z Part Data Attributes
|
P1087/D75Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
P1087/D75Z
Texas Instruments
P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for P1087/D75Z
This table gives cross-reference parts and alternative options found for P1087/D75Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1087/D75Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1087/D11Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087/D75Z vs P1087/D11Z |
P1087/D74Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087/D75Z vs P1087/D74Z |
P1087/D81Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087/D75Z vs P1087/D81Z |
P1087/D26Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087/D75Z vs P1087/D26Z |
P1087/D10Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1087/D75Z vs P1087/D10Z |