Part Details for P1014PXE5DFA by NXP Semiconductors
Overview of P1014PXE5DFA by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P1014PXE5DFA
P1014PXE5DFA CAD Models
P1014PXE5DFA Part Data Attributes
|
P1014PXE5DFA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P1014PXE5DFA
NXP Semiconductors
32-BIT, 533 MHz, RISC PROCESSOR, PBGA425
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | FBGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 100 MHz | |
External Data Bus Width | ||
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B425 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Number of Terminals | 425 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Seated Height-Max | 1.9 mm | |
Speed | 533 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for P1014PXE5DFA
This table gives cross-reference parts and alternative options found for P1014PXE5DFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1014PXE5DFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P1014PXN5DFA | NXP Semiconductors | Check for Price | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | P1014PXE5DFA vs P1014PXN5DFA |
P1014PSE5DFB | NXP Semiconductors | Check for Price | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | P1014PXE5DFA vs P1014PSE5DFB |
P1014NSN5DFB | NXP Semiconductors | $39.8891 | 32-BIT, 533 MHz, RISC PROCESSOR, PBGA425 | P1014PXE5DFA vs P1014NSN5DFB |