P1005C2031LB
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.25W, 2030ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 1005,

Overview of P1005C2031LB by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for P1005C2031LB by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P1005C2031LB by Vishay Intertechnologies

P1005C2031LB
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2.54 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
Waffle Pack
Rated Power Dissipation (P)
0.25 W
Reference Standard
MIL-PRF-55342G
Resistance
2030 Ω
Resistor Type
FIXED RESISTOR
Size Code
1005
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin/Lead/Silver - with Nickel barrier
Terminal Shape
WRAPAROUND
Tolerance
0.01%
Working Voltage
75 V
Want to compare parts?
  1. P1005C2031LB
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 2030ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 1005,
    VS

Alternate Parts for P1005C2031LB

This table gives cross-reference parts and alternative options found for P1005C2031LB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1005C2031LB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P1005C2031LG Fixed Resistor, Thin Film, 0.25W, 2030ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 1005, Vishay Intertechnologies P1005C2031LB vs P1005C2031LG
P1005Z2031LNTF Fixed Resistor, Thin Film, 0.25W, 2030ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies P1005C2031LB vs P1005Z2031LNTF
P1005Z2031LBT Fixed Resistor, Thin Film, 0.25W, 2030ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies P1005C2031LB vs P1005Z2031LBT
P1005C2031LBT Fixed Resistor, Thin Film, 0.25W, 2030ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies P1005C2031LB vs P1005C2031LBT
P1005C2031LGTC Fixed Resistor, Thin Film, 0.25W, 2030ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies P1005C2031LB vs P1005C2031LGTC
P1005Z2031LGTD Fixed Resistor, Thin Film, 0.25W, 2030ohm, 75V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 1005, CHIP Vishay Intertechnologies P1005C2031LB vs P1005Z2031LGTD
P1005C2031LGE4 Fixed Resistor, Thin Film, 0.25W, 2030ohm, 75V, 0.01% +/-Tol, -5,5ppm/Cel, 1005, Vishay Intertechnologies P1005C2031LB vs P1005C2031LGE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P1005C2031LB by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P1005C2031LB by Vishay Intertechnologies

  • Please alert me when P1005C2031LB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P1005C2031LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P1005C2031LB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P1005C2031LB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P1005C2031LB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P1005C2031LB by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: