Part Details for P10-14RHT6-D by Panduit Corp
Overview of P10-14RHT6-D by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for P10-14RHT6-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-19998-ND
|
DigiKey | CONN RING CIRC 10-12AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$0.6900 | Buy Now |
DISTI #
P10-14RHT6-D
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 24.38mm 13.46mm Nickel Bulk - Bulk (Alt: P10-14RHT6-D) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$373.4900 | Buy Now |
DISTI #
71406155
|
RS | High Temperature Ring Terminal, 12 ? 10 AWG, 1/4" stud size, non-insulated | Panduit P10-14RHT6-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 30 |
|
$0.4670 / $0.6670 | Buy Now |
DISTI #
PANP10-14RHT6-D
|
Heilind Electronics | Ring Terminal, high non-ins temperature, | Americas - 0 in Stock |
|
$0.4125 / $0.4469 | Buy Now |
|
Onlinecomponents.com | High Temperature Ring Terminal, 12 – 10 AWG, 1/4" stud size, non-insulated, bulk package. RoHS: Compliant |
1000 In Stock |
|
$0.5010 / $0.5660 | Buy Now |
DISTI #
66221778
|
Verical | Ring Tongue Terminal 10-12AWG Copper 24.38mm Nickel Box RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1704 | Americas - 1000 |
|
$0.6513 / $0.7358 | Buy Now |
|
Quest Components | 408 |
|
$0.8000 / $2.0000 | Buy Now | |
DISTI #
P10-14RHT6-D
|
TTI | Terminals Ring Terminal high temp non-ins RoHS: Compliant pbFree: Pb-Free Min Qty: 14 Package Multiple: 1 Container: Each |
Americas - 1156 In Stock |
|
$0.3660 | Buy Now |
DISTI #
000000000000625107
|
Sager | Terminals Ring Terminal high temp non-ins Min Qty: 500 | 0 |
|
$0.3270 / $0.4125 | Buy Now |
|
Master Electronics | High Temperature Ring Terminal, 12 – 10 AWG, 1/4" stud size, non-insulated, bulk package. RoHS: Compliant |
1000 In Stock |
|
$0.5010 / $0.5660 | Buy Now |
Part Details for P10-14RHT6-D
P10-14RHT6-D CAD Models
P10-14RHT6-D Part Data Attributes
|
P10-14RHT6-D
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
P10-14RHT6-D
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 10 AWG |
Alternate Parts for P10-14RHT6-D
This table gives cross-reference parts and alternative options found for P10-14RHT6-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P10-14RHT6-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
33458 | TE Connectivity | $0.2077 | TERMINAL,SOLIS R 12-10 1/4 | P10-14RHT6-D vs 33458 |
19069-0221 | Molex | $0.2594 | Ring Terminal, 5mm2, | P10-14RHT6-D vs 19069-0221 |