Part Details for P1.5K47 by Transpro Electronics Corp
Overview of P1.5K47 by Transpro Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Part Details for P1.5K47
P1.5K47 CAD Models
P1.5K47 Part Data Attributes
|
P1.5K47
Transpro Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
P1.5K47
Transpro Electronics Corp
Trans Voltage Suppressor Diode, 38.1V V(RWM), Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TRANSPRO ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 47 V | |
Clamping Voltage-Max | 67.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e0 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 38.1 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |