Part Details for P1-61612 by OTTO Engineering Inc
Overview of P1-61612 by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-806161250LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 16 position, 2.54mm (0.100in) pitch | |
10127616-122A02LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 38 Positions, 2.00mm (0.079in) Pitch.. | |
10156616-1200LF | Amphenol Communications Solutions | Minitek® Board-In, Wire to Board Connectors, Right Angle housing 2.50mm 12 positions |
Price & Stock for P1-61612
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-P1-61612
|
Mouser Electronics | Basic / Snap Action Switches Style F Sldr Std Black Button RoHS: Compliant | 0 |
|
$15.0000 / $23.7500 | Order Now |
|
Onlinecomponents.com | Snap-Action Momentary, Sealed, MIL-PFR-8805/3 Pushbutton RoHS: Compliant | 0 |
|
$13.0000 / $20.6900 | Buy Now |
DISTI #
000000000000441322
|
Sager | Pushbutton Switches Style F Sldr Std Black Button Min Qty: 9 | 0 |
|
$12.0800 / $20.6900 | Buy Now |
Part Details for P1-61612
P1-61612 CAD Models
P1-61612 Part Data Attributes
|
P1-61612
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
P1-61612
OTTO Engineering Inc
Pushbutton Switch, DPDT, Momentary-tactile, 10A, 28VDC, Solder Terminal, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Body Length or Diameter | 22.23 mm | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 13.34 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Sealing | IP64 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |