Part Details for P092N-EA20AR20K by TT electronics / BI Technologies
Overview of P092N-EA20AR20K by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P092N-EA20AR20K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-P092N-EA20AR20K-ND
|
DigiKey | PANEL POTENTIOMETER Min Qty: 3120 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5084 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3120 Package Multiple: 1040 Lead time: 32 Weeks | 0 |
|
$1.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $3.5000 | Buy Now |
DISTI #
000000000006569149
|
Sager | Potentiometers Min Qty: 1040 | 0 |
|
$1.5400 | Buy Now |
Part Details for P092N-EA20AR20K
P092N-EA20AR20K CAD Models
P092N-EA20AR20K Part Data Attributes
|
P092N-EA20AR20K
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
P092N-EA20AR20K
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 20000ohm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE : 50VAC | |
Construction | Rectangular | |
Ganging Number | 2 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 6 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 11.35 mm | |
Package Length | 9.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 9.5 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 20000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for P092N-EA20AR20K
This table gives cross-reference parts and alternative options found for P092N-EA20AR20K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P092N-EA20AR20K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P092N-FB20AR20K | Potentiometer, Conductive Plastic, 0.025W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-EA20AR20K vs P092N-FB20AR20K |
P092N-QA20AR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-EA20AR20K vs P092N-QA20AR20K |
P092P-FC35AR20K | Potentiometer, Conductive Plastic, 0.025W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-EA20AR20K vs P092P-FC35AR20K |
P092N-EC25AR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-EA20AR20K vs P092N-EC25AR20K |
P092P-FA25AR20K | Potentiometer, Conductive Plastic, 0.025W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-EA20AR20K vs P092P-FA25AR20K |
P092P-EC35AR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-EA20AR20K vs P092P-EC35AR20K |
P092N-FC20AR20K | Potentiometer, Conductive Plastic, 0.025W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-EA20AR20K vs P092N-FC20AR20K |
P092N-EA25AR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-EA20AR20K vs P092N-EA25AR20K |
P092N-FB15AR20K | Potentiometer, Conductive Plastic, 0.025W, 20000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P092N-EA20AR20K vs P092N-FB15AR20K |
P092N-FC25AR20K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 20000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P092N-EA20AR20K vs P092N-FC25AR20K |