P0915N-FB20AR10K
Description: Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT

Overview of P0915N-FB20AR10K by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P0915N-FB20AR10K by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0915N-FB20AR10K by TT Electronics Resistors

P0915N-FB20AR10K
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
Actuator Orientation
HORIZONTAL
Actuator Type
SHAFT
Additional Feature
RATED AC VOLTAGE (V): 50
Construction
Rectangular
Ganging Number
1
Lead Length
3.5 mm
Mounting Feature
PANEL MOUNT
Number of Terminals
3
Number of Turns
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Package Height
11.35 mm
Package Length
9.5 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
PCB Mount
Package Width
7.05 mm
Packing Method
TRAY
Rated Power Dissipation (P)
0.025 W
Resistance
10000 Ω
Resistance Law
AUDIO
Resistor Type
POTENTIOMETER
Rotational Angle
300 deg
Surface Mount
NO
Technology
CONDUCTIVE PLASTIC
Terminal Shape
FLAT
Tolerance
20%
Want to compare parts?
  1. P0915N-FB20AR10K
    TT Electronics Resistors
    Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
    VS

Alternate Parts for P0915N-FB20AR10K

This table gives cross-reference parts and alternative options found for P0915N-FB20AR10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0915N-FB20AR10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0915N-FB20AR10K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT TT electronics / BI Technologies P0915N-FB20AR10K vs P0915N-FB20AR10K
P0915N-FB30AR10K Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P0915N-FB20AR10K vs P0915N-FB30AR10K
P0915N-FB15AR10K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT TT electronics / BI Technologies P0915N-FB20AR10K vs P0915N-FB15AR10K
P0915N-FC15AR10K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT TT electronics / BI Technologies P0915N-FB20AR10K vs P0915N-FC15AR10K
P0915N-FC20AR10K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT TT electronics / BI Technologies P0915N-FB20AR10K vs P0915N-FC20AR10K
P0915N-FA30AR10K Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P0915N-FB20AR10K vs P0915N-FA30AR10K
P0915N-FD30AR10K Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P0915N-FB20AR10K vs P0915N-FD30AR10K
P0915N-QC20AR10K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT TT electronics / BI Technologies P0915N-FB20AR10K vs P0915N-QC20AR10K
P0915N-EC15AR10K RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 10000ohm, ROHS COMPLIANT TT electronics / BI Technologies P0915N-FB20AR10K vs P0915N-EC15AR10K
P0915N-EA30AR10K Potentiometer, Conductive Plastic, 0.025W, 10000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT TT Electronics Resistors P0915N-FB20AR10K vs P0915N-EA30AR10K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0915N-FB20AR10K by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0915N-FB20AR10K by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of P0915N-FB20AR10K would you like to use for your alert(s)?
  • Please alert me when P0915N-FB20AR10K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0915N-FB20AR10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0915N-FB20AR10K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0915N-FB20AR10K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0915N-FB20AR10K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0915N-FB20AR10K by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: