Part Details for P0915N-EA15AR50K by TT Electronics Resistors
Overview of P0915N-EA15AR50K by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0915N-EA15AR50K
P0915N-EA15AR50K CAD Models
P0915N-EA15AR50K Part Data Attributes
|
P0915N-EA15AR50K
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
P0915N-EA15AR50K
TT Electronics Resistors
Potentiometer, Conductive Plastic, 0.025W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Orientation | VERTICAL | |
Actuator Type | SHAFT | |
Additional Feature | RATED AC VOLTAGE : 50VAC | |
Construction | Rectangular | |
Ganging Number | 1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Height | 7.25 mm | |
Package Length | 11.35 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 10.7 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.025 W | |
Resistance | 50000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 300 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Terminal Shape | FLAT | |
Tolerance | 20% |
Alternate Parts for P0915N-EA15AR50K
This table gives cross-reference parts and alternative options found for P0915N-EA15AR50K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0915N-EA15AR50K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0915N-FB20AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-EA15AR50K vs P0915N-FB20AR50K |
P0915N-QA15AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-EA15AR50K vs P0915N-QA15AR50K |
P0915N-QA25AR50K | Potentiometer, Conductive Plastic, 0.025W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-EA15AR50K vs P0915N-QA25AR50K |
P0915N-QA25AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-EA15AR50K vs P0915N-QA25AR50K |
P0915N-FB20AR50K | Potentiometer, Conductive Plastic, 0.025W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-EA15AR50K vs P0915N-FB20AR50K |
P0915N-FC25AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-EA15AR50K vs P0915N-FC25AR50K |
P0915N-EC20AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-EA15AR50K vs P0915N-EC20AR50K |
P0915N-QC25AR50K | Potentiometer, Conductive Plastic, 0.025W, 50000ohm, 20% +/-Tol, 1 Turn(s), ROHS COMPLIANT | TT Electronics Resistors | P0915N-EA15AR50K vs P0915N-QC25AR50K |
P0915N-QC15AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-EA15AR50K vs P0915N-QC15AR50K |
P0915N-FD15AR50K | RESISTOR, POTENTIOMETER, CONDUCTIVE PLASTIC, 1 TURN(S), 0.025W, 50000ohm, ROHS COMPLIANT | TT electronics / BI Technologies | P0915N-EA15AR50K vs P0915N-FD15AR50K |