P086PH05DG
Description: Silicon Controlled Rectifier, 175 A, 500 V, SCR

Overview of P086PH05DG by IXYS UK Westcode

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for P086PH05DG by IXYS UK Westcode
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P086PH05DG by IXYS UK Westcode

P086PH05DG
IXYS UK Westcode
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WESTCODE SEMICONDUCTORS LTD
Package Description
POST/STUD MOUNT, O-MUPM-H3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Additional Feature
FAST
Circuit Commutated Turn-off Time-Nom
35 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
50 V/us
DC Gate Trigger Current-Max
200 mA
DC Gate Trigger Voltage-Max
3 V
Holding Current-Max
600 mA
JESD-30 Code
O-MUPM-H3
Number of Elements
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
175 A
Repetitive Peak Off-state Leakage Current-Max
20000 µA
Repetitive Peak Off-state Voltage
500 V
Repetitive Peak Reverse Voltage
500 V
Surface Mount
NO
Terminal Form
HIGH CURRENT CABLE
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. P086PH05DG
    IXYS UK Westcode
    Silicon Controlled Rectifier, 175 A, 500 V, SCR
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P086PH05DG by IXYS UK Westcode.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P086PH05DG by IXYS UK Westcode

Select Manufacturer
Which Manufacturer of P086PH05DG would you like to use for your alert(s)?
  • Please alert me when P086PH05DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P086PH05DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P086PH05DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P086PH05DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P086PH05DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P086PH05DG by IXYS UK Westcode

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: