Part Details for P0805Y3481BNPF by Vishay Intertechnologies
Overview of P0805Y3481BNPF by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0805Y3481BNPF
P0805Y3481BNPF CAD Models
P0805Y3481BNPF Part Data Attributes
|
P0805Y3481BNPF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805Y3481BNPF
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 3480ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805Y3481BNPF
This table gives cross-reference parts and alternative options found for P0805Y3481BNPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805Y3481BNPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0805Y3481BGT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 10 ppm, 3480 ohm, SURFACE MOUNT, 0805, CHIP, GREEN | P0805Y3481BNPF vs P0805Y3481BGT |
CMP08053K480.05%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 3480ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y3481BNPF vs CMP08053K480.05%10PPM/KNP5 |
CMP08053K480.05%10PPM/KKS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 3480ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y3481BNPF vs CMP08053K480.05%10PPM/KKS |
P0805Y3481BGT | Vishay Intertechnologies | $6.2672 | Fixed Resistor, Thin Film, 0.2W, 3480ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | P0805Y3481BNPF vs P0805Y3481BGT |
P0705Y3481BNTRE2 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 3480ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | P0805Y3481BNPF vs P0705Y3481BNTRE2 |
P0805Y3481BB | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 10 ppm, 3480 ohm, SURFACE MOUNT, 0805, CHIP | P0805Y3481BNPF vs P0805Y3481BB |
CMP08053K480.1%10PPM/KNP20 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 3480ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | P0805Y3481BNPF vs CMP08053K480.1%10PPM/KNP20 |
CMP08053K480.05%10PPM/KKP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 3480ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | P0805Y3481BNPF vs CMP08053K480.05%10PPM/KKP10 |
CMP08053K480.1%10PPM/KNP5 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.2W, 3480ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | P0805Y3481BNPF vs CMP08053K480.1%10PPM/KNP5 |
P0805Y3481BNT | Vishay Sfernice | Check for Price | RES,SMT,THIN FILM,3.48K OHMS,150WV,.1% +/-TOL,-10,10PPM TC,0805 CASE | P0805Y3481BNPF vs P0805Y3481BNT |