P0805H2102BG
Description: RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 21000 ohm, SURFACE MOUNT, 0805, CHIP, GREEN

Overview of P0805H2102BG by Vishay Sfernice

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

CAD Models for P0805H2102BG by Vishay Sfernice
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0805H2102BG by Vishay Sfernice

P0805H2102BG
Vishay Sfernice
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SMT, 0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION, STANDARD: MIL-PRF-55342G
Construction
Chip
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.91 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1.27 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.2 W
Rated Temperature
70 °C
Reference Standard
MIL-PRF-55342G
Resistance
21000 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. P0805H2102BG
    Vishay Sfernice
    RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 21000 ohm, SURFACE MOUNT, 0805, CHIP, GREEN
    VS

Alternate Parts for P0805H2102BG

This table gives cross-reference parts and alternative options found for P0805H2102BG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805H2102BG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P0805H2102WNTB Fixed Resistor, Thin Film, 0.2W, 21000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0805H2102BG vs P0805H2102WNTB
P0805H2102BGPE Fixed Resistor, Thin Film, 0.2W, 21000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0805H2102BG vs P0805H2102BGPE
P0805H2102BBPC Fixed Resistor, Thin Film, 0.2W, 21000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0805H2102BG vs P0805H2102BBPC
P0805H2102WBT Fixed Resistor, Thin Film, 0.2W, 21000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0805H2102BG vs P0805H2102WBT
P0805H2102BNWA Fixed Resistor, Thin Film, 0.2W, 21000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0805H2102BG vs P0805H2102BNWA
P0805H2102BNT Fixed Resistor, Thin Film, 0.2W, 21000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0805H2102BG vs P0805H2102BNT
P0805H2102BNT RESISTOR, THIN FILM, 0.2 W, 0.1 %, 50 ppm, 21000 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT Vishay Sfernice P0805H2102BG vs P0805H2102BNT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0805H2102BG by Vishay Sfernice.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0805H2102BG by Vishay Sfernice

Select Manufacturer
Which Manufacturer of P0805H2102BG would you like to use for your alert(s)?
  • Please alert me when P0805H2102BG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0805H2102BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0805H2102BG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0805H2102BG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0805H2102BG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0805H2102BG by Vishay Sfernice

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: