Part Details for P0805E1541BBT by Vishay Intertechnologies
Overview of P0805E1541BBT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805E1541BBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y1625
|
Newark | P 0805 E 1541 B B Tr /Waffle Pack Or Tape & Reel |Vishay P0805E1541BBT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9700 / $4.6500 | Buy Now |
DISTI #
72-P0805E1541BBT
|
Mouser Electronics | Thin Film Resistors - SMD P 0805 E 1541 B B TR | 0 |
|
$3.8900 / $7.1100 | Order Now |
DISTI #
P0805E1541BBT
|
Avnet Abacus | SMD Chip Resistor, 1.54 kOhm, � 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Anti-Sulfur High Precision - Tape and Reel (Alt: P0805E1541BBT) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for P0805E1541BBT
P0805E1541BBT CAD Models
P0805E1541BBT Part Data Attributes
|
P0805E1541BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805E1541BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1540ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0805E1541BBT
This table gives cross-reference parts and alternative options found for P0805E1541BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805E1541BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0805E1541WBTA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1540ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E1541BBT vs P0805E1541WBTA |
P0805E1541BGE4 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1540ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | P0805E1541BBT vs P0805E1541BGE4 |
P0805E1541BBPT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1540ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E1541BBT vs P0805E1541BBPT |
P0805E1541BGWA | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1540ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E1541BBT vs P0805E1541BGWA |
P0805E1541BBW | Vishay Intertechnologies | $6.7340 | Fixed Resistor, Thin Film, 0.2W, 1540ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E1541BBT vs P0805E1541BBW |
P0805E1541BBPB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1540ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E1541BBT vs P0805E1541BBPB |
P0805E1541BBT | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 1540 ohm, SURFACE MOUNT, 0805, CHIP | P0805E1541BBT vs P0805E1541BBT |
P0805E1541BNT | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 1540ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | P0805E1541BBT vs P0805E1541BNT |