Part Details for P0805C1871FNPC by Vishay Intertechnologies
Overview of P0805C1871FNPC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0805C1871FNPC
P0805C1871FNPC CAD Models
P0805C1871FNPC Part Data Attributes
|
P0805C1871FNPC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805C1871FNPC
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1870ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1870 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for P0805C1871FNPC
This table gives cross-reference parts and alternative options found for P0805C1871FNPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805C1871FNPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Z1871FNT | RES,SMT,THIN FILM,1.87K OHMS,150WV,1% +/-TOL,-5,5PPM TC,0805 CASE | Vishay Sfernice | P0805C1871FNPC vs P0805Z1871FNT |
P0805Z1871FBTF | Fixed Resistor, Thin Film, 0.2W, 1870ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1871FNPC vs P0805Z1871FBTF |
P0805Z1871FBTA | Fixed Resistor, Thin Film, 0.2W, 1870ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1871FNPC vs P0805Z1871FBTA |
P0805Z1871FNT100 | Fixed Resistor, | Vishay Intertechnologies | P0805C1871FNPC vs P0805Z1871FNT100 |
P0805C1871FBPC | Fixed Resistor, Thin Film, 0.2W, 1870ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1871FNPC vs P0805C1871FBPC |
P0805Z1871FNT | Fixed Resistor, Thin Film, 0.2W, 1870ohm, 150V, 1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1871FNPC vs P0805Z1871FNT |