Part Details for P0805C1001WNT by Vishay Intertechnologies
Overview of P0805C1001WNT by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0805C1001WNT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X9170
|
Newark | Surface Mount Thin Film Resistor, P Series, 1 Kohm, 200 Mw, - 0.05%, 150 V, 0805 [2012 Metric] |Vishay P0805C1001WNT RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.7600 / $7.9200 | Buy Now |
DISTI #
P0805C1001WNT
|
Avnet Americas | High Precision Wraparound Thin Film Chip Resistor 0805 Size 1K Ohm 0.05% 0.2 W ?5 ppm/?C 2-Pin SMD T/R - Custom Tape W/Leader (Alt: P0805C1001WNT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 24 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.5542 / $7.4709 | Buy Now |
Part Details for P0805C1001WNT
P0805C1001WNT CAD Models
P0805C1001WNT Part Data Attributes
|
P0805C1001WNT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0805C1001WNT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, Plastic | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for P0805C1001WNT
This table gives cross-reference parts and alternative options found for P0805C1001WNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0805C1001WNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Z1001WNTF | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNT vs P0805Z1001WNTF |
P0805C1001BNTA | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNT vs P0805C1001BNTA |
P0805Z1001BBTC | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNT vs P0805Z1001BBTC |
P0805Z1001BNPB | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNT vs P0805Z1001BNPB |
P0805C1001BN | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 0805, | Vishay Intertechnologies | P0805C1001WNT vs P0805C1001BN |
P0805Z1001BGW | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNT vs P0805Z1001BGW |
P0805Z1001BBT | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNT vs P0805Z1001BBT |
P0805Z1001WBT | RES,SMT,THIN FILM,1K OHMS,150WV,.05% +/-TOL,-5,5PPM TC,0805 CASE | Vishay Sfernice | P0805C1001WNT vs P0805Z1001WBT |
P0805C1001BGPC | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNT vs P0805C1001BGPC |
P0805C1001WNTA | Fixed Resistor, Thin Film, 0.2W, 1000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0805C1001WNT vs P0805C1001WNTA |