Part Details for P08-100-SLTC-A-G by 3M Interconnect
Overview of P08-100-SLTC-A-G by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P08-100-SLTC-A-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04801141090
|
Avnet Americas | Conn Board to Board SKT 100 POS 0.8mm Solder ST SMD T/R - Tape and Reel (Alt: 04801141090) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
RFQ | |
DISTI #
517-P08-100-SLTC-A-G
|
Mouser Electronics | Board to Board & Mezzanine Connectors 100P/PAK8/SKT/ 2.20 PRO/ALN PT/GFL/VAC RoHS: Compliant | 0 |
|
$3.5900 | Order Now |
Part Details for P08-100-SLTC-A-G
P08-100-SLTC-A-G CAD Models
P08-100-SLTC-A-G Part Data Attributes
|
P08-100-SLTC-A-G
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
P08-100-SLTC-A-G
3M Interconnect
Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M | |
Board Mounting Option | POLARIZATION POST | |
Body Breadth | 0.231 inch | |
Body Depth | 0.087 inch | |
Body Length | 1.709 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (8) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 97.856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.826 mm | |
Plating Thickness | 8u inch | |
Polarization Key | SHRD ENDS | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 9.7856 N |
Alternate Parts for P08-100-SLTC-A-G
This table gives cross-reference parts and alternative options found for P08-100-SLTC-A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P08-100-SLTC-A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P08-100-SLT-A-G | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | P08-100-SLTC-A-G vs P08-100-SLT-A-G |
5-5353189-8 | .6FHR04H,100,S,STD,08/SP,TR,SENo | TE Connectivity | P08-100-SLTC-A-G vs 5-5353189-8 |
TX14-100R-6ST-MN1 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | P08-100-SLTC-A-G vs TX14-100R-6ST-MN1 |
5-5316563-8 | .6FHR08H,100,S,GIG,08/Sn,ST,SENo | TE Connectivity | P08-100-SLTC-A-G vs 5-5316563-8 |
0-84616-4 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | P08-100-SLTC-A-G vs 0-84616-4 |
5-179180-4 | 100 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE Connectivity | P08-100-SLTC-A-G vs 5-179180-4 |
P08-100-SLTC-B-G | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | P08-100-SLTC-A-G vs P08-100-SLTC-B-G |
52760-1009 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.025 inch Pitch, Surface Mount Terminal, White Insulator, Receptacle, | Molex | P08-100-SLTC-A-G vs 52760-1009 |
5-5179233-4 | 0.8FH,R13H.5,100,08/Sn,TU,SC | TE Connectivity | P08-100-SLTC-A-G vs 5-5179233-4 |
TX14-100R-10ST-N1 | Board Stacking Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Japan Aviation Electronics Industry Limited | P08-100-SLTC-A-G vs TX14-100R-10ST-N1 |