Part Details for P08-030SLTC-A-TG by 3M Electronics
Overview of P08-030SLTC-A-TG by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P08-030SLTC-A-TG
P08-030SLTC-A-TG CAD Models
P08-030SLTC-A-TG Part Data Attributes
|
P08-030SLTC-A-TG
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
P08-030SLTC-A-TG
3M Electronics
HEADER CONNECTOR,PCB MNT,30 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.194 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.575 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN/LEAD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 60 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 250VDC V | |
Durability | 50 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -50 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |
Alternate Parts for P08-030SLTC-A-TG
This table gives cross-reference parts and alternative options found for P08-030SLTC-A-TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P08-030SLTC-A-TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P08-030-SLTM-A-G | 30 CONTACT(S), FEMALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, SOCKET, ROHS COMPLIANT | 3M Electronics | P08-030SLTC-A-TG vs P08-030-SLTM-A-G |
P08-030-SLM-A-G | HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING,NATURAL | 3M Electronics | P08-030SLTC-A-TG vs P08-030-SLM-A-G |
P08-030SLTC-A-TG | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | 3M Interconnect | P08-030SLTC-A-TG vs P08-030SLTC-A-TG |
P08-030-SLT-A-G | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | P08-030SLTC-A-TG vs P08-030-SLT-A-G |
P08-030SL-A-TG | HEADER CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,PIN,0.031 PITCH | 3M Electronics | P08-030SLTC-A-TG vs P08-030SL-A-TG |
P08-030-SL-A-G | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | P08-030SLTC-A-TG vs P08-030-SL-A-G |
P08-030-SLTM-A-G | Board Stacking Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | 3M Interconnect | P08-030SLTC-A-TG vs P08-030-SLTM-A-G |
P08-030SLT-A-TG | HEADER CONNECTOR,PCB MNT,RECEPT,30 CONTACTS,PIN,0.031 PITCH | 3M Electronics | P08-030SLTC-A-TG vs P08-030SLT-A-TG |
P08-030SLT-A-TG | Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Receptacle | 3M Interconnect | P08-030SLTC-A-TG vs P08-030SLT-A-TG |
P08-030SLC-A-TG | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | 3M Interconnect | P08-030SLTC-A-TG vs P08-030SLC-A-TG |