Datasheets
P0762.153NL by: Pulse Electronics Corporation

General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT

Part Details for P0762.153NL by Pulse Electronics Corporation

Overview of P0762.153NL by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
MSS1038-153NLC Coilcraft Inc General Purpose Inductor, 15uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT

Part Details for P0762.153NL

P0762.153NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P0762.153NL Part Data Attributes

P0762.153NL Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
P0762.153NL Pulse Electronics Corporation General Purpose Inductor, 15uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 5137
Construction RECTANGULAR PACKAGE
DC Resistance 0.15 Ω
Inductance-Nom (L) 15 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 130 °C
Operating Temperature-Min -40 °C
Package Height 5.46 mm
Package Length 12.95 mm
Package Style SMT
Package Width 9.4 mm
Rated Current-Max 1.5 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape WRAPAROUND
Test Frequency 0.1 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0762.153NL by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0762.153NL by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of P0762.153NL would you like to use for your alert(s)?
  • Please alert me when P0762.153NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0762.153NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0762.153NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0762.153NL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0762.153NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0762.153NL by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: