Part Details for P0751.222NLT by Pulse Electronics Corporation
Overview of P0751.222NLT by Pulse Electronics Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0751.222NLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0626
|
Newark | Ind, kanga1,do3316,t&r Npb/T&r |Pulse P0751.222NLT RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4890 / $0.5190 | Buy Now |
DISTI #
553-1057-1-ND
|
DigiKey | FIXED IND 2.2UH 6.1A 15 MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5767 In Stock |
|
$0.4594 / $0.8500 | Buy Now |
DISTI #
P0751.222NLT
|
Avnet Americas | Ind Power Unshielded Wirewound 2.2uH 20% 100KHz 6.1A T/R - Tape and Reel (Alt: P0751.222NLT) RoHS: Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.4686 / $0.5329 | Buy Now |
DISTI #
673-P0751.222NLT
|
Mouser Electronics | Power Inductors - SMD 2.2uH 20% 7A RoHS: Compliant | 3137 |
|
$0.4590 / $0.8500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.4900 | Buy Now |
|
Onlinecomponents.com | P0751/P0752 SMT Unshielded Drum Core Inductor series, up to 6.8A RoHS: Compliant | 0 |
|
$0.4562 / $0.9555 | Buy Now |
|
Bristol Electronics | 2672 |
|
RFQ | ||
|
Bristol Electronics | 180 |
|
RFQ | ||
|
Quest Components | Inductor, Ferrite Core, 2.2uh, 20±% | 976 |
|
$0.3880 / $0.9700 | Buy Now |
|
Quest Components | Inductor, Ferrite Core, 2.2uh, 20±% | 144 |
|
$0.6650 / $1.3300 | Buy Now |
Part Details for P0751.222NLT
P0751.222NLT CAD Models
P0751.222NLT Part Data Attributes
|
P0751.222NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
P0751.222NLT
Pulse Electronics Corporation
General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Case/Size Code | 5137 | |
Construction | Rectangular | |
DC Resistance | 0.015 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5.46 mm | |
Package Length | 12.95 mm | |
Package Style | SMT | |
Package Width | 9.4 mm | |
Packing Method | TR | |
Rated Current-Max | 6.1 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for P0751.222NLT
This table gives cross-reference parts and alternative options found for P0751.222NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0751.222NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0751.222NL | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, 5137, ROHS COMPLIANT | Pulse Electronics Corporation | P0751.222NLT vs P0751.222NL |