Part Details for P0720EB70RP2 by Teccor
Overview of P0720EB70RP2 by Teccor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Healthcare
Energy and Power Systems
Automotive
Part Details for P0720EB70RP2
P0720EB70RP2 CAD Models
P0720EB70RP2 Part Data Attributes
|
P0720EB70RP2
Teccor
Buy Now
Datasheet
|
Compare Parts:
P0720EB70RP2
Teccor
Silicon Surge Protector, 30A
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TECCOR ELECTRONICS INC | |
Package Description | CYLINDRICAL, O-PBCY-T2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 65 V | |
JESD-30 Code | O-PBCY-T2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | THYRISTOR SURGE PROTECTOR |
Alternate Parts for P0720EB70RP2
This table gives cross-reference parts and alternative options found for P0720EB70RP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0720EB70RP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0720EB70RP2 | Silicon Surge Protector, 30A | Littelfuse Inc | P0720EB70RP2 vs P0720EB70RP2 |
P0720EBL70RP2 | Silicon Surge Protector, 30A, | Littelfuse Inc | P0720EB70RP2 vs P0720EBL70RP2 |