P0705Y4641WNTRE2
Vishay Intertechnologies
Description: Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,

Overview of P0705Y4641WNTRE2 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for P0705Y4641WNTRE2 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P0705Y4641WNTRE2 by Vishay Intertechnologies

P0705Y4641WNTRE2
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e2
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.91 mm
Package Style
SMT
Package Width
1.27 mm
Packing Method
TR
Rated Power Dissipation (P)
0.2 W
Reference Standard
MIL-PRF-55342G
Resistance
4640 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
10 ppm/°C
Terminal Finish
Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.05%
Working Voltage
150 V
Want to compare parts?
  1. P0705Y4641WNTRE2
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805,
    VS

Alternate Parts for P0705Y4641WNTRE2

This table gives cross-reference parts and alternative options found for P0705Y4641WNTRE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0705Y4641WNTRE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMP08054K640.1%10PPM/KKP20 Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0705Y4641WNTRE2 vs CMP08054K640.1%10PPM/KKP20
P0805Y4641BBTB Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0705Y4641WNTRE2 vs P0805Y4641BBTB
CMP08054K640.1%10PPM/KNP10 Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0705Y4641WNTRE2 vs CMP08054K640.1%10PPM/KNP10
P0805Y4641BGW Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0705Y4641WNTRE2 vs P0805Y4641BGW
P0805Y4641WBWA Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP Vishay Intertechnologies P0705Y4641WNTRE2 vs P0805Y4641WBWA
CMP08054K640.1%10PPM/KKP5 Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0705Y4641WNTRE2 vs CMP08054K640.1%10PPM/KKP5
CMP08054K640.1%10PPM/KNP20 Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0705Y4641WNTRE2 vs CMP08054K640.1%10PPM/KNP20
CMP08054K640.05%10PPM/KNP20 Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0705Y4641WNTRE2 vs CMP08054K640.05%10PPM/KNP20
CMP08054K640.1%10PPM/KNS Fixed Resistor, Thin Film, 0.2W, 4640ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, Microtech GmbH Electronic P0705Y4641WNTRE2 vs CMP08054K640.1%10PPM/KNS
P0805Y4641BBT RES,SMT,THIN FILM,4.64K OHMS,150WV,.1% +/-TOL,-10,10PPM TC,0805 CASE Vishay Sfernice P0705Y4641WNTRE2 vs P0805Y4641BBT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P0705Y4641WNTRE2 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P0705Y4641WNTRE2 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of P0705Y4641WNTRE2 would you like to use for your alert(s)?
  • Please alert me when P0705Y4641WNTRE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P0705Y4641WNTRE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P0705Y4641WNTRE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P0705Y4641WNTRE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P0705Y4641WNTRE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P0705Y4641WNTRE2 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: