Part Details for P0705Y4320BBT by Vishay Intertechnologies
Overview of P0705Y4320BBT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P0705Y4320BBT
P0705Y4320BBT CAD Models
P0705Y4320BBT Part Data Attributes
|
P0705Y4320BBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0705Y4320BBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0705Y4320BBT
This table gives cross-reference parts and alternative options found for P0705Y4320BBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0705Y4320BBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMP0805432R0.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0705Y4320BBT vs CMP0805432R0.1%10PPM/KKP10 |
CMP0805432R0.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0705Y4320BBT vs CMP0805432R0.05%10PPM/KKP20 |
CMP0805432R0.1%10PPM/KKP5 | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0705Y4320BBT vs CMP0805432R0.1%10PPM/KKP5 |
CMP0805432R0.1%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0705Y4320BBT vs CMP0805432R0.1%10PPM/KKP20 |
CMP0805432R0.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0705Y4320BBT vs CMP0805432R0.1%10PPM/KNP20 |
CMP0805432R0.05%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0705Y4320BBT vs CMP0805432R0.05%10PPM/KNP20 |
CMP0805432R0.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0705Y4320BBT vs CMP0805432R0.05%10PPM/KNP5 |
CMP0805432R0.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0705Y4320BBT vs CMP0805432R0.1%10PPM/KNS |
CMP0805432R0.05%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, 0805, | Microtech GmbH Electronic | P0705Y4320BBT vs CMP0805432R0.05%10PPM/KNP10 |
P0805Y4320WGPB | Fixed Resistor, Thin Film, 0.2W, 432ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705Y4320BBT vs P0805Y4320WGPB |