Part Details for P0705K3833WBT by Vishay Intertechnologies
Overview of P0705K3833WBT by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0705K3833WBT
P0705K3833WBT CAD Models
P0705K3833WBT Part Data Attributes
|
P0705K3833WBT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0705K3833WBT
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.05% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for P0705K3833WBT
This table gives cross-reference parts and alternative options found for P0705K3833WBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0705K3833WBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0705K3833BNE2 | Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805, | Vishay Intertechnologies | P0705K3833WBT vs P0705K3833BNE2 |
P0805K3833BB | Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705K3833WBT vs P0805K3833BB |
P0805K3833BNT | RES,SMT,THIN FILM,383K OHMS,150WV,.1% +/-TOL,-100,100PPM TC,0805 CASE | Vishay Sfernice | P0705K3833WBT vs P0805K3833BNT |
P0805K3833BBT | RES,SMT,THIN FILM,383K OHMS,150WV,.1% +/-TOL,-100,100PPM TC,0805 CASE | Vishay Sfernice | P0705K3833WBT vs P0805K3833BBT |
P0805K3833BBT | Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705K3833WBT vs P0805K3833BBT |
P0805K3833WNPC | Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705K3833WBT vs P0805K3833WNPC |
P0805K3833BB | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 383000 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Sfernice | P0705K3833WBT vs P0805K3833BB |
P0805K3833BNT | Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705K3833WBT vs P0805K3833BNT |
P0805K3833WNPF | Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705K3833WBT vs P0805K3833WNPF |