Part Details for P0705K3833BNE2 by Vishay Intertechnologies
Overview of P0705K3833BNE2 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P0705K3833BNE2
P0705K3833BNE2 CAD Models
P0705K3833BNE2 Part Data Attributes
|
P0705K3833BNE2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0705K3833BNE2
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 383000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for P0705K3833BNE2
This table gives cross-reference parts and alternative options found for P0705K3833BNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0705K3833BNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
P0805K3833BB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | P0705K3833BNE2 vs P0805K3833BB |
P0805K3833WNPF | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.05% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | P0705K3833BNE2 vs P0805K3833WNPF |
P0805K3833BBT | Vishay Intertechnologies | $5.2311 | Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | P0705K3833BNE2 vs P0805K3833BBT |
P0805K3833BB | Vishay Sfernice | Check for Price | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 100 ppm, 383000 ohm, SURFACE MOUNT, 0805, CHIP | P0705K3833BNE2 vs P0805K3833BB |
P0805K3833BNT | Vishay Intertechnologies | $5.3628 | Fixed Resistor, Thin Film, 0.2W, 383000ohm, 150V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | P0705K3833BNE2 vs P0805K3833BNT |