Part Details for P0705C2740DG by Vishay Intertechnologies
Overview of P0705C2740DG by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for P0705C2740DG
P0705C2740DG CAD Models
P0705C2740DG Part Data Attributes
|
P0705C2740DG
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0705C2740DG
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 274ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.91 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for P0705C2740DG
This table gives cross-reference parts and alternative options found for P0705C2740DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0705C2740DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0805Z2740DNTE | Fixed Resistor, Thin Film, 0.2W, 274ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705C2740DG vs P0805Z2740DNTE |
P0805Z2740DNPB | Fixed Resistor, Thin Film, 0.2W, 274ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705C2740DG vs P0805Z2740DNPB |
P0805C2740DNE2 | Fixed Resistor, Thin Film, 0.2W, 274ohm, 150V, 0.5% +/-Tol, -5,5ppm/Cel, 0805, | Vishay Intertechnologies | P0705C2740DG vs P0805C2740DNE2 |
P0805Z2740DBPF | Fixed Resistor, Thin Film, 0.2W, 274ohm, 150V, 0.5% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | P0705C2740DG vs P0805Z2740DBPF |